PDP SEO Portlet

HSDL-9100-024

Proximity Sensor, 60mm, 10µA, Analog O/P, 500mV-1.3V, -40 to 85°C, Surface Mount, HSDL - 9100 Series

Manufacturer:Broadcom
Avnet Manufacturer Part #: HSDL-9100-024
Secondary Manufacturer Part#: HSDL-9100-024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSDL-9100 is an analog-output reflective sensor with an integrated high efficiency infrared emitter and photodiode housed in a small form factor SMD package. The optical proximity sensor is housed in a specially designed metal-shield to ensure excellent optical isolation resulting in low optical cross-talk. HSDL-9100 has an option for 2.7 or 2.4mm height parts with its small form SMD package and at a detection range from near zero to 60mm. It is specifically optimized for size, performance and ease of design in mobile constrained applications such as mobile phones and notebooks. HSDL-9100 has extremely low dark current and high signal to noise ratio (SNR) where high SNR is achieved with a pair of highly efficient infrared emitter and highly sensitive detector.

  • Excellent optical isolation resulting in near zero optical cross-talk
  • High efficiency emitter and high sensitivity photodiode for high signal-to-noise ratio
  • Low cost & lead-free miniature surface-mount package
    • Height – 2.40 or 2.70 mm
    • Width – 2.75 mm
    • Length – 7.10 mm
  • Can be paired up with signal conditioning IC (APDS-9700)
  • Detect objects from near zero to 60mm
  • Low dark current Guaranteed Temperature Performance -40°C to 85°C
  • Lead-free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
HSDL-9100 Series
Reflective Proximity Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$1.28446
10000+
$1.27797
20000+
$1.27148
40000+
$1.26499
80000+
$1.25851