PDP SEO Portlet

HSDL-9100-021

Proximity Sensor, HDSL Series, 60 mm, Analogue, 1 V to 1.3 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HSDL-9100-021
Secondary Manufacturer Part#: HSDL-9100-021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSDL-9100-021 is an analogue-output reflective sensor with an integrated high efficiency infrared emitter and photodiode housed in a small form factor SMD package. It features excellent optical isolation resulting in near zero optical cross-talk, high efficiency emitter and high sensitivity photodiode for high signal-to-noise ratio. The optical proximity sensor is housed in a specially designed metal-shield to ensure excellent optical isolation resulting in low optical cross-talk. It is specifically optimized for size, performance and ease of design in mobile constrained applications such as mobile phones and notebooks. HSDL-9100 has extremely low dark current and high signal to noise ratio (SNR) where high SNR is achieved with a pair of highly efficient infrared emitter and highly sensitive detector. Applications include mobile phones, notebooks, industrial control, printers, photocopiers and facsimile machines, home appliances, vending machines.

  • High efficiency emitter and high sensitivity photodiode for high signal-to-noise ratio
  • Low cost and lead-free miniature surface-mount package
  • Detect objects from near zero to 60mm, low dark current
  • Guaranteed temperature performance -40°C to 85°C
  • 2.69mm height
  • Emitter forward voltage is 1.50V typ at IF = 100mA, Ta=25°C
  • Detector dark current is 2nA typ at VR = 10V, L = 0 (zero light condition), Ta=25°C
  • Output current is 10µA at Ta=25°C
  • Operating cross talk current is 200nA maximum at Ta=25°C
  • Rise time/fall time (photodiode) is 6µs typ at RL = 5.1Kohm, Ta=25°C

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C
SMD
Proximity Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$1.3554
10000+
$1.34855
20000+
$1.34171
40000+
$1.33486
80000+
$1.32802