PDP SEO Portlet

HSD9-B680

Photodiode Chip 920nm 2-Pin SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HSD9-B680
Secondary Manufacturer Part#: HSD9-B680
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 nA
Surface Mount
-40 to 85 °C
2SMD
2
1 x 3 x 2 mm
30 V
SMD
Chip
920 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.46926
18000+
$0.46689
36000+
$0.46452
72000+
$0.46215
144000+
$0.45978