HLMT-QL00-T0011
LED Uni-Color Amber 592nm 2-Pin T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMT-QL00-T0011
Secondary Manufacturer Part#: HLMT-QL00-T0011
- RoHS 10 Compliant
- Tariff Charges
The HLMT-QL00 dome lamps use an untinted, nondiffused lens to provide a high luminous inten sity within a narrow radiation pattern. Lead Confi gurations All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package confi guration options is available. These include special surface mount lead confi gura tions, gull wing, yoke lead, or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.
- Subminiature fl at top package Ideal for backlighting and light piping applications
- Subminiature dome package Nondiff used dome for high brightness
- Wide range of drive currents
- Colors: 590 nm Amber
- Ideal for space limited applications
- Axial leads
- Available with lead confi gurations for surface mount and through hole PC board mounting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 0.8 lm | ||
| 260 | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 100 °C | ||
| 2.34 x 2.21 x 2.92 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |