HLMT-PH00
LED Uni-Color Orange 621nm 2-Pin
- RoHS 10 Compliant
- Tariff Charges
The HLMT-PH00 flat top lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is neces sary for use in backlighting applica tions. The fl at top lamps are also ideal for use as emitters in light pipe applications. All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package confi guration options is available. These include special surface mount lead confi gurations, gull wing, yoke lead, or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.
- Subminiature flat top package Ideal for backlighting and light piping applications
- Subminiature dome package Nondiff used dome for high brightness
- Wide range of drive currents
- Colors: 615 nm Reddish-Orange
- Ideal for space limited applications
- Axial leads
- Available with lead confi gurations for surface mount and through hole PC board mounting
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |