PDP SEO Portlet

HLMT-PH00-P0011

LED, Red Orange, SMD, 20 mA, 2 V, 615 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMT-PH00-P0011
Secondary Manufacturer Part#: HLMT-PH00-P0011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMT-PH00 flat top lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is neces sary for use in backlighting applica tions. The fl at top lamps are also ideal for use as emitters in light pipe applications. All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package confi guration options is available. These include special surface mount lead confi gurations, gull wing, yoke lead, or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.

  • Subminiature flat top package Ideal for backlighting and light piping applications
  • Subminiature dome package Nondiff used dome for high brightness
  • Wide range of drive currents
  • Colors: 615 nm Reddish-Orange
  • Ideal for space limited applications
  • Axial leads
  • Available with lead confi gurations for surface mount and through hole PC board mounting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$1.1484
9000+
$1.1426
18000+
$1.1368
36000+
$1.131
72000+
$1.1252