PDP SEO Portlet

HLMP-Y951-K0000

LED Uni-Color Red Orange 622nm 2-Pin T-1 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-Y951-K0000
Secondary Manufacturer Part#: HLMP-Y951-K0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of T-1 lamps is widely used in general purpose indicator and back lighting applications. The optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.

  • High luminous intensity output
  • Low power consumption
  • Color: Red-Orange
  • High efficiency
  • Versatile mounting on PCB or panel
  • I.C. Compatible/low current requirement
  • Popular T-1 diameter package
  • Reliable and rugged
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:32000  Mult:2000  
USD $:
32000+
$0.1232
64000+
$0.1184
128000+
$0.1136
256000+
$0.1088
512000+
$0.1068