PDP SEO Portlet

HLMP-Y901-J0000

LED Uni-Color Yellow Orange 611nm 2-Pin T-1 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-Y901-J0000
Secondary Manufacturer Part#: HLMP-Y901-J0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of T-1 lamps is widely used in general purpose indicator and back lighting applications. The optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.

  • High luminous intensity output
  • Low power consumption
  • Color: Yellow-Orange
  • High efficiency
  • Versatile mounting on PCB or panel
  • I.C. Compatible/low current requirement
  • Popular T-1 diameter package
  • Reliable and rugged
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:36000  Mult:2000  
USD $:
36000+
$0.11187
72000+
$0.1113
144000+
$0.11074
288000+
$0.11018
576000+
$0.10961