HLMP-Y802-F0000
LED, Green, Through Hole, 3mm, 20 mA, 2.1 V, 576.5 nm
- RoHS 10 Compliant
- Tariff Charges
This family of T-1 lamps is widely used in general purpose indicator and back lighting applications. The optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
- High luminous intensity output
- Low power consumption
- Green
- High efficiency
- Versatile mounting on PCB or panel
- I.C. Compatible/low current requirement
- Popular T-1 diameter package
- Reliable and rugged
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 572 nm | ||
| 240 mcd | ||
| Matte Tin | ||
| AlGaInP | ||
| 3.1x3.1x4.1 mm | ||
| Circular | ||
| 250 | ||
| 20 mA | ||
| 2.4 V | ||
| 48 mW | ||
| Through Hole | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 575 nm | ||
| 2 | ||
| 3.8 x 3.8 x 5.2 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 45 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |