PDP SEO Portlet

HLMP-Y701-G0000

LED, Amber, Through Hole, T-1 (3mm), 20 mA, 2 V, 597 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-Y701-G0000
Secondary Manufacturer Part#: HLMP-Y701-G0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-Y701-G0000 is a 3mm amber LED Lamp with untinted/non-diffused lens, made of AlInGaP. It is widely used in general purpose indicator and backlighting applications. The optical design is balanced to yield superior light output and wide viewing angle.

  • High luminous intensity output
  • Low power consumption
  • High efficiency
  • Versatile mounting on PCB or panel
  • IC Compatible/low current requirement
  • Reliable and rugged

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:32000  Mult:2000  
USD $: