PDP SEO Portlet

HLMP-Y502-F0000

LED, Green, Through Hole, 3mm, 20 mA, 2.2 V, 573 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-Y502-F0000
Secondary Manufacturer Part#: HLMP-Y502-F0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T-1 (3mm) GaP LED lamp widely used in general purpose indicator and back lighting applications. Suitable for use in status indicator, backlighting front panels, light pipe sources and lighted switches.

  • Low power consumption
  • High efficiency
  • Versatile mounting on PCB or panel
  • I.C. compatible/low current requirement
  • Popular T-1 package

Technical Attributes

Find Similar Parts

Description Value
Green
573 nm
40 mcd
Matte Tin
GaP
3.1x3.1x4.1 mm
Circular
250
20 mA
2.6 V
52 mW
Through Hole
Top Mount
-40 to 100 °C
2T-1
565 nm
2
3.8 x 3.8 x 5.2 mm
5 V
T-1
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:52000  Mult:2000  
USD $:
52000+
$0.07
104000+
$0.06622
208000+
$0.06447
416000+
$0.06282
832000+
$0.06125