PDP SEO Portlet

HLMP-Y402-G0000

LED Uni-Color Orange 610nm 2-Pin T-1 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-Y402-G0000
Secondary Manufacturer Part#: HLMP-Y402-G0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of T-1 lamps is widely used in general purpose indicator and back lighting applications. The optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.

  • Low power consumption
  • High efficiency
  • Versatile mounting on PCB or panel
  • I.C. Compatible/low current requirement
  • Popular T-1 package
  • RoHS compliant
  • Color: GaAsP Orange

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
29 mcd
Matte Tin
GaAsP
3.1x3.1x4.1 mm
Circular
250
20 mA
2.6 V
52 mW
Through Hole
Top Mount
-40 to 100 °C
2T-1
610 nm
2
3.8 x 3.8 x 5.2 mm
5 V
T-1
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50000  Mult:2000  
USD $:
50000+
$0.08415
100000+
$0.08372
200000+
$0.0833
400000+
$0.08288
800000+
$0.08245