PDP SEO Portlet

HLMP-WL02

LED Uni-Color Amber 592nm 2-Pin T-1 3/4 T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-WL02
Secondary Manufacturer Part#: HLMP-WL02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 5 mm LED lamps is specially designed for applications requiring higher levels of intensity than is achieved with a standard lamp. The 5 mm lamp is available with 65 degree viewing angle.

  • T-1 3/4 (5 mm) General Purpose LED Lamps
  • AlInGaP SunPower Intensity
  • High Light Output
  • Tinted Diffused Lens
  • Amber and Red
  • Available on Tape and Reel

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:24000  Mult:2000  
USD $:
24000+
$0.1694
48000+
$0.1628
96000+
$0.1562
192000+
$0.1496
384000+
$0.14685