PDP SEO Portlet

HLMP-WG02

LED, Red, Through Hole, 20 mA, 2.4 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-WG02
Secondary Manufacturer Part#: HLMP-WG02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 5 mm LED lamps is specially designed for applications requiring higher levels of intensity than is achieved with a standard lamp. The 5 mm lamp is available with 65 degree viewing angle.

  • T-1 3/4 (5 mm) General Purpose LED Lamps
  • AlInGaP SunPower Intensity
  • High Light Output
  • Tinted Diffused Lens
  • Amber and Red
  • Available on Tape and Reel

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.7 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:24000  Mult:2000  
USD $:
24000+
$0.19956
28000+
$0.19856
52000+
$0.19755
120000+
$0.19654
240000+
$0.19553