PDP SEO Portlet

HLMP-S501

LED Single Standard LED Green 569nm 20mA 2-Pin Radial Leaded

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-S501
Secondary Manufacturer Part#: HLMP-S501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-S501 is epoxy encapsulated lamps in rectangular packages which are easily stacked in arrays or used for discrete front panel indicators. Contrast and light uniformity are enhanced by a special epoxy diffusion and tinting process.

  • Rectangular light emitting surface
  • Excellent for flush mounting on panels
  • Choice of five bright colors
  • Long life: solid state reliability
  • Excellent uniformity of light output

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
5.18x2.23x8 mm
250
20 mA
3 V
Through Hole
Top Mount
-40 to 100 °C
2
565 nm
2
5.46 x 2.23 x 8 mm
Standard LED
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  15330.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.22367
4000+
$0.22254
8000+
$0.22141
16000+
$0.22028
32000+
$0.21915