PDP SEO Portlet

HLMP-S501-D0002

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-S501-D0002
Secondary Manufacturer Part#: HLMP-S501-D0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
5.18x2.23x8 mm
250
20 mA
3 V
Through Hole
Top Mount
-20 to 100 °C
2
565 nm
2
5.46 x 2.23 x 8 mm
Standard LED
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:9100  Mult:1300  
USD $:
9100+
$0.4928
18200+
$0.4736
36400+
$0.4544
72800+
$0.4352
145600+
$0.4272