HLMP-S400
LED Uni-Color Orange 600nm 2-Pin
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-S400
Secondary Manufacturer Part#: HLMP-S400
- RoHS 10 Compliant
- Tariff Charges
The HLMP-S400 is the epoxy encapsulated lamps in rectangular packages which are easily stacked in arrays or used for discrete front panel indicators. Contrast and light uniformity are enhanced by a special epoxy diffusion and tinting process.
- Rectangular light emitting surface
- Excellent for flush mounting on panels
- Choice of five bright colors
- Long life: solid state reliability
- Excellent uniformity of light output
- Color: Orange
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Orange | ||
| 602 nm | ||
| 3.5 mcd | ||
| Tin-Silver-Copper | ||
| GaP | ||
| 5.18x2.23x8 mm | ||
| Rectangular | ||
| 250 | ||
| 30 mA | ||
| 2.6 V | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2 | ||
| 600 nm | ||
| 2 | ||
| 5.46 x 2.23 x 8 mm | ||
| Uni-Color | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |