HLMP-S201
LED, Red, Through Hole, 2mm x 5mm, 20 mA, 1.9 V, 626 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-S201
Secondary Manufacturer Part#: HLMP-S201
- RoHS 10 Compliant
- Tariff Charges
The HLMP-S201 is a 2 x 5mm HER Rectangular LED Lamp made of GaP. The epoxy encapsulated lamp in rectangular packages which are easily stacked in arrays or used for discrete front panel indicators. Contrast and light uniformity are enhanced by a special epoxy diffusion and tinting process.
- Rectangular light emitting surface
- Excellent for flush mounting on panels
- Solid state reliability and long life
- Excellent uniformity of light output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 7.5 mcd | ||
| Matte Tin | ||
| AlInGaP | ||
| 5.18x2.23x8 mm | ||
| Rectangular | ||
| 250 | ||
| 25 mA | ||
| 2.6 V | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2 | ||
| 635 nm | ||
| 2 | ||
| 5.46 x 2.23 x 8 mm mm | ||
| 5 V | ||
| Extended Industrial | ||
| Radial Leaded | ||
| Uni-Color | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |