PDP SEO Portlet

HLMP-RL10-MP0DD

LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Sensors, Photo, Distance
Avnet Manufacturer Part #: HLMP-RL10-MP0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4 mm 60° x 120°Oval, Parallel
  • Well defined spatial radiation pattern
  • Viewing angle:
    • major axis 120°
    • minor axis 60°
  • High luminous output
  • Two red and amber intensity levels:
    • AlInGaP (bright) and AlInGaP II (brightest)
  • Colors: 590/592 nm amber
  • Superior resistance to moisture
  • UV resistant epoxy

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
Need More?
USD $:
$ 0.28116
14000+
$0.28116
28000+
$0.27974
56000+
$0.27832
112000+
$0.2769
224000+
$0.27548
SubTotal:
$3,936.24