HLMP-R100
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-R100
Secondary Manufacturer Part#: HLMP-R100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 637 nm | ||
| 2.1(Min) mcd | ||
| Matte Tin | ||
| GaAlAs | ||
| 7.62x2.54x8 mm | ||
| Rectangular | ||
| 250 | ||
| 30 mA | ||
| 2.2 V | ||
| 87 mW | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2 | ||
| 645 nm | ||
| 2 | ||
| 7.62 x 2.54 x 8 mm | ||
| 5 V | ||
| Uni-Color | ||
| 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |