HLMP-Q700
LED Single Chip Infrared 100mA 2-Pin Axial Leaded Loose
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-Q700
Secondary Manufacturer Part#: HLMP-Q700
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Infrared | ||
| 70 mW/sr | ||
| Tin | ||
| AlGaAs | ||
| Dome | ||
| 260 °C | ||
| 100 mA | ||
| 1.7 V | ||
| 170 mW | ||
| Through Hole | ||
| Top Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 850 nm | ||
| 2 | ||
| 2.21 x 2.085 x 2.92 mm | ||
| 5 V | ||
| Industrial | ||
| HLMP | ||
| Axial Leaded | ||
| Chip LED | ||
| 18 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |