PDP SEO Portlet

HLMP-Q156-H0031

LED, Red, SMD, 1.91mm, 500 µA, 1.6 V, 644 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-Q156-H0031
Secondary Manufacturer Part#: HLMP-Q156-H0031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-Q156-H0031 is a subminiature high performance deep red LED Lamp with untinted/non-diffused lens, made of TS-AlGaAs. The high brightness dome lamp is used to provide a high luminous intensity within a narrow radiation pattern.

  • Low current
  • Ideal for space limited applications
  • Axial leads

Technical Attributes

Find Similar Parts

Description Value
Red
644 nm
7 mcd
Matte Tin
GaAlAs
1.91x1.91x1.4 mm
Circular
0.0105 lm
260
50 mA
1.9 V
100 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2
654 nm
2
2.34 x 2.21 x 2.92 mm
5 V
Uni-Color
15 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.95592
12000+
$0.9511
24000+
$0.94627
48000+
$0.94144
96000+
$0.93661