PDP SEO Portlet

HLMP-Q106-S0011

LED Uni-Color Red 0.28lm 654nm Chip LED 2-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-Q106-S0011
Secondary Manufacturer Part#: HLMP-Q106-S0011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-EG1A-Z10DD Precision Optical Performance AlInGaP (aluminum indium gallium phosphide) LEDs offer superior light output for excellent readability in sunlight and dependable performance. AlInGaP technology provides extremely stable light output over long periods of time. These red, round 5mm LED lamps are untinted T-1 3 /4 packages incorporating second generation optics which produce well defined radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The maximum LED junction temperature limit of 130 degrees C enables high temperature operation in bright sunlight conditions.

  • Viewing angle: 15°, 23° and 30°
  • High luminous intensity
  • Color
  • 590nm Amber
  • 626nm Red
  • Package Option: with or without standoff
  • Superior resistance to moisture
  • Untinted for 15°, 23° and 30° lam

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.76354
12000+
$0.75968
24000+
$0.75582
48000+
$0.75197
96000+
$0.74811