PDP SEO Portlet

HLMP-Q106-R0021

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-Q106-R0021
Secondary Manufacturer Part#: HLMP-Q106-R0021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
644 nm
400 mcd
Matte Tin
1.91x1.91x1.4 mm
0.28 lm
260
50 mA
100 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2
654 nm
2
2.34 x 2.21 x 2.92 mm
5 V
Uni-Color
15 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.95592
12000+
$0.9511
24000+
$0.94627
48000+
$0.94144
96000+
$0.93661