PDP SEO Portlet

HLMP-Q102-N0011

LED Uni-Color Red 654nm 2-Pin T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-Q102-N0011
Secondary Manufacturer Part#: HLMP-Q102-N0011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-Qxxx Series dome lamps, for use as indicators, use a tinted, diffused lens to provide a wide viewing angle with high on-off contrast ratio. High brightness lamps use an untinted, nondiffused lens to provide a high luminous inten sity within a narrow radiation pattern. All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configura tions, gull wing, yoke lead, or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting. These subminiature solid state lamps utilize a highly optimized LED material technology, transparent substrate aluminum gallium arsenide (TS AlGaAs). This LED technology has a very high luminous effi ciency, capable of producing high light output over a wide range of drive currents (500µA to 50 mA). The color is deep red at a dominant wavelength of 644 nm deep red. TS AlGaAs is a flip-chip LED technology, die attached to the anode lead and wire bonded to the cathode lead. Available viewing angles are 75°, 35°, and 15°.

  • Subminiature flat top package Ideal for backlighting and light piping applications
  • Subminiature dome package: Diffused dome for wide viewing angle
  • Wide range of drive currents 500µA to 50 mA
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PC board mounting

Technical Attributes

Find Similar Parts

Description Value
Red
644 nm
100 mcd
Matte Tin
GaAlAs
1.91x1.91x1.4 mm
Circular
260
50 mA
1.9 V
100 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2
654 nm
2
2.34 x 2.21 x 2.92 mm
5 V
Uni-Color
35 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$1.10674
9000+
$1.10115
18000+
$1.09556
36000+
$1.08997
72000+
$1.08438