HLMP-P106-Q0011
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-P106-Q0011
Secondary Manufacturer Part#: HLMP-P106-Q0011
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 644 nm | ||
| 130 mcd | ||
| Matte Tin | ||
| GaAlAs | ||
| 1.91x1.91x0.77 mm | ||
| Circular | ||
| 260 | ||
| 50 mA | ||
| 100 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -55 to 100 °C | ||
| 2 | ||
| 654 nm | ||
| 2 | ||
| 2.34 x 2.21 x 2.44 mm | ||
| 5 V | ||
| Uni-Color | ||
| 75 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |