PDP SEO Portlet

HLMP-P005-F0031

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-P005-F0031
Secondary Manufacturer Part#: HLMP-P005-F0031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
640 nm
2.5 mcd
Matte Tin
1.91x1.91x0.77 mm
Circular
260
30 mA
1.6 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2
655 nm
2
2.21 x 2.34 x 2.44 mm
5 V
Uni-Color
125 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.73656
12000+
$0.73284
24000+
$0.72912
48000+
$0.7254
96000+
$0.72168