PDP SEO Portlet

HLMP-NW60-U00DD

LED Standard LED White 20mA x=0.28/y=0.26 2-Pin T-1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-NW60-U00DD
Secondary Manufacturer Part#: HLMP-NW60-U00DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
5300 mcd
InGaN
Dome
260 °C
20 mA
3.7 V
74 mW
Through Hole
Top Mount
-30 to 85 °C
2T-1
2
4.4 x 5.1 mm
5 V
T-1
Standard LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.50611
20000+
$0.50355
40000+
$0.501
80000+
$0.49844
160000+
$0.49588