PDP SEO Portlet

HLMP-NW30-WZ000

LED Standard LED White 30mA x=0.3/y=0.29 2-Pin T-1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-NW30-WZ000
Secondary Manufacturer Part#: HLMP-NW30-WZ000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
7200 mcd
InGaN
Dome
260 °C
30 mA
3.4 V
102 mW
Through Hole
Top Mount
-30 to 85 °C
2T-1
2
3.8 x 6 mm
5 V
T-1
Standard LED
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.47408
20000+
$0.47169
40000+
$0.46929
80000+
$0.4669
160000+
$0.4645