PDP SEO Portlet

HLMP-NS30-J0000

LED Uni-Color Blue 468nm 2-Pin T-1 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-NS30-J0000
Secondary Manufacturer Part#: HLMP-NS30-J0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The blue HLMP-NS30 LEDs are designed in an industry standard T-1¾ and T-1 pack-ages with clear and nondiffused optics. These lamps are ideal for use as indicators and for general purpose lighting. Blue lamps offer color differentiation as blue is attractive and not widely available.

  • Popular T-1¾ and T-1 diameter packages
  • General purpose leads
  • Reliable and rugged
  • Binned for color and intensity
  • Bright InGaN dice

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-40 to 85 °C
4.4 x 3.4 x 5.5 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
2000+
$0.88737
4000+
$0.88288
8000+
$0.8784
16000+
$0.87392
32000+
$0.86944