PDP SEO Portlet

HLMP-LG71-XZ0DD

LED Single Standard Red 626nm 50mA 2-Pin

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-LG71-XZ0DD
Secondary Manufacturer Part#: HLMP-LG71-XZ0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
2900 mcd
AlInGaP
Oval
50 mA
2.4 V
120 mW
Through Hole
Top Mount
-40 to 100 °C
634 nm
2
3 x 3.8 x 10 mm
5 V
Extended Industrial
HLMP-LG71
Standard LED
40 x 100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
16000+
$0.27027
32000+
$0.2689
64000+
$0.26754
128000+
$0.26618
256000+
$0.26481