PDP SEO Portlet

HLMP-KA45-E0000

LED, Blue, Through Hole, 3mm, 20 mA, 3.8 V, 470 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-KA45-E0000
Secondary Manufacturer Part#: HLMP-KA45-E0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-KA45-E0000 from Avago is a through hole, high intensity InGaN LED. This LED is widely used at status indicators, small message panel, backlighting, consumer audio, running and decorative lights for commercial use.

  • Standard bulb size is T-1 (3mm)
  • Blue colour LED
  • Round shape LED
  • Binned for colour and intensity
  • Reliable and rugged
  • Forward voltage is 3.2V
  • Forward current (If) is 20mA
  • Minimum luminous intensity is 85mcd
  • Wavelength is 470nm
  • Viewing angle of 50°

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-35 to 85 °C
3.43 x 3.43 x 4.7 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2285.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.26136
4000+
$0.26004
8000+
$0.25872
16000+
$0.2574
32000+
$0.25608