PDP SEO Portlet

HLMP-K401

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-K401
Secondary Manufacturer Part#: HLMP-K401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange
602 nm
Matte Tin
GaAsP
3.18x3.18x3.68 mm
Circular
250
30 mA
2.4 V
Through Hole
Top Mount
-55 to 100 °C
2T-1
600 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:42000  Mult:2000  
USD $:
42000+
$0.11187
84000+
$0.1113
168000+
$0.11074
336000+
$0.11018
672000+
$0.10961