PDP SEO Portlet

HLMP-K155

LED, Red, Through Hole, T-1 (3mm), 1 mA, 1.6 V, 637 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-K155
Secondary Manufacturer Part#: HLMP-K155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-K155 is a 3mm low current red LED Lamp with untinted/non-diffused lens, made of double hetero-junction AlGaAs. This solid state LED lamp utilizes double hetero-junction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency at very low drive current. The colour is deep red at the dominant wavelength of 637nm. This lamp is ideally suited for use in applications where high light output is required with minimum power output.

  • Minimum luminous intensity
  • High light output at low currents
  • Wide viewing angle
  • Outstanding material efficiency
  • Low power/low forward voltage
  • CMOS/MOS compatible
  • TTL compatible
  • Deep red colour

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
3 mcd
AlGaAs
3.43(Max) x 4.7(Max) mm
Circular
250 °C
30 mA
2.2 V
87 mW
Through Hole
-20 to 100 °C
2T-1
645 nm
2
3.43(Max) x 4.7(Max) mm
5 V
T-1
Standard LED
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:22000  Mult:2000  
USD $:
22000+
$0.17143
26000+
$0.16216
48000+
$0.1579
110000+
$0.15385
220000+
$0.15