PDP SEO Portlet

HLMP-K150

LED, Red, Through Hole, T-1 (3mm), 1 mA, 1.6 V, 637 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-K150
Secondary Manufacturer Part#: HLMP-K150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-K150 from Avago is a through hole, double hetero junction AlGaAs red LED. This LED is low current, low power/low forward voltage, outstanding material efficiency, CMOS/MOS compatible and TTL compatible. LED material has outstanding light output efficiency at very low drive currents, Led colour is deep red at 637nm wavelength. HLMP-K150 is ideally suited for use where high light and minimum power output is required such as low power circuits, battery powered equipment and telecommunication indicators.

  • Standard bulb size is T-1 (3mm)
  • Red colour LED
  • Round shape LED
  • Forward voltage is 1.6V
  • Forward current (If) is 1mA
  • Luminous intensity is 2mcd
  • Wavelength is 637nm
  • Viewing angle of 60°
  • Minimum luminous intensity specified at 1mA
  • Wide viewing angle

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
Matte Tin
GaAlAs
3.17x3.17x3.56 mm
Circular
250
20 mA
1.8 V
87 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1
645 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  22350.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.15642
4000+
$0.15563
8000+
$0.15484
16000+
$0.15405
32000+
$0.15326