PDP SEO Portlet

HLMP-K150-CD000

LED Uni-Color Red 645nm 2-Pin T-1 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-K150-CD000
Secondary Manufacturer Part#: HLMP-K150-CD000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These solid state LED lamps utilize double heterojunction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency at very low drive currents. The color is deep red at the dominant wavelength of 637 nanometres. These lamps are ideally suited for use in applications where high light output is required with minimum power output.

  • Minimum luminous intensity specified at 1 mA
  • High light output at low currents
  • Wide viewing angle
  • Outstanding material efficiency
  • Low power/low forward voltage
  • CMOS/MOS compatible
  • TTL compatible
  • T-1 Red Tinted Diffused

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:24000  Mult:2000  
USD $:
24000+
$0.1694
48000+
$0.1628
96000+
$0.1562
192000+
$0.1496
384000+
$0.14685