PDP SEO Portlet

HLMP-K105

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-K105
Secondary Manufacturer Part#: HLMP-K105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
65(Min) mcd
Matte Tin
GaAlAs
3.17x3.17x3.56 mm
Circular
250
30 mA
2.2 V
87 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1
645 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:32000  Mult:2000  
USD $:
32000+
$0.13761
64000+
$0.13692
128000+
$0.13622
256000+
$0.13552
512000+
$0.13483