PDP SEO Portlet

HLMP-K105-J0002

LED Single Standard LED Red 640nm 20mA 2-Pin T-1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-K105-J0002
Secondary Manufacturer Part#: HLMP-K105-J0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These solid-state LED lamps utilize newly developed double heterojunction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency over a wide range of drive currents. The color is deep red at the dominant wavelength of 637 nanometers. These lamps may be DC or pulse driven to achieve desired light output.

  • Exceptional brightness
  • Wide viewing angle
  • Outstanding material efficiency
  • Low forward voltage
  • CMOS/MOS compatible
  • TTL compatible
  • Deep red color

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
65(Min) mcd
Matte Tin
GaAlAs
3.17x3.17x3.56 mm
Circular
250
30 mA
2.2 V
87 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1
645 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30600  Mult:1800  
USD $:
30600+
$0.14652
61200+
$0.14578
122400+
$0.14504
244800+
$0.1443
489600+
$0.14356