PDP SEO Portlet

HLMP-K101

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-K101
Secondary Manufacturer Part#: HLMP-K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
45(Min) mcd
Matte Tin
GaAlAs
3.17x3.17x3.56 mm
Circular
250
30 mA
2.2 V
87 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1
645 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.16533
4000+
$0.1645
8000+
$0.16366
16000+
$0.16282
32000+
$0.16199