HLMP-K101-JK000
LED Uni-Color Red 645nm 2-Pin T-1 Bulk
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-K101-JK000
Secondary Manufacturer Part#: HLMP-K101-JK000
- RoHS 10 Compliant
- Tariff Charges
These solid-state LED lamps utilize newly developeddouble heterojunction (DH) AlGaAs/GaAs material technology.This LED material has outstanding light outputefficiency over a wide range of drive currents. The color isdeep red at the dominant wavelength of 637 nanometers.These lamps may be DC or pulse driven to achieve desiredlight output.
- Exceptional brightness
- Wide viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red color
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 637 nm | ||
| 45 mcd | ||
| AlGaAs | ||
| 3.17(Max) x 3.56(Max) mm | ||
| Circular | ||
| 250 °C | ||
| 30 mA | ||
| 2.2 V | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2T-1 | ||
| 645 nm | ||
| 2 | ||
| 3.17 x 4.7 mm | ||
| 5 V | ||
| Extended Industrial | ||
| T-1 | ||
| Standard LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |