HLMP-HM74-34CDD
LED Uni-Color Green 521nm 2-Pin T-1 3/4 Ammo
- RoHS 10 Compliant
- Tariff Charges
These Precision Optical Performance Oval LEDs are specifically designed for full color/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide fi eld of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitor to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High brightness material
- Color: Green InGaN 530 nm
- Superior resistance to moisture
- Non-Standoff Package
- Tinted and diffused
- Typical viewing angle 40° x100°
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 5.2 x 3.8 x 7 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |