HLMP-HL71-XZ0DD
LED Uni-Color Amber 594nm Standard LED 2-Pin T-1 3/4 Ammo Pack
- RoHS 10 Compliant
- Tariff Charges
These Precision Optical Performance Oval LEDs are specifically designed for full color/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitors to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High brightness material
- Color: Red AlInGaP 626 nm
- Superior resistance to moisture
- Standoff and non-standoff Package
- Tinted and diffused
- Typical viewing angle 40° x 100°
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 590 nm | ||
| 2400(Max) mcd | ||
| Tin | ||
| AlGaInP | ||
| 5.2 x 3.8 x 8.02 mm | ||
| Oval | ||
| 260 | ||
| 50 mA | ||
| 2.4 V | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 594 nm | ||
| 2 | ||
| 5.2 x 3.8 x 8.02 | ||
| 5 V | ||
| Extended Industrial | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 40, 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |