PDP SEO Portlet

HLMP-HG70-VX0DD

LED Uni-Color Red 634nm 2-Pin Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-HG70-VX0DD
Secondary Manufacturer Part#: HLMP-HG70-VX0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance Oval LEDs are specifically designed for full color/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitors to reduce the effects of long term exposure to direct sunlight.

  • Well defined spatial radiation pattern
  • High brightness material
  • Color: Red AlInGaP 626 nm
  • Superior resistance to moisture
  • Standoff and non-standoff Package
  • Tinted and diffused
  • Typical viewing angle 40° x 100°

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
16000+
$0.2464
32000+
$0.2368
64000+
$0.2272
128000+
$0.2176
256000+
$0.2136