PDP SEO Portlet

HLMP-HB74-UVBDD

LAMP,5MM,INGAN,BLUE,40X100DEG

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-HB74-UVBDD
Secondary Manufacturer Part#: HLMP-HB74-UVBDD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance Oval LEDs are specifically designed for full color/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide fi eld of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitor to reduce the effects of long term exposure to direct sunlight.

  • Well defined spatial radiation pattern
  • High brightness material
  • Color: Blue InGaN 470 nm
  • Superior resistance to moisture
  • Non-Standoff Package
  • Tinted and diffused
  • Typical viewing angle 40° x100°

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.53514
20000+
$0.53243
40000+
$0.52973
80000+
$0.52703
160000+
$0.52432