PDP SEO Portlet

HLMP-EL3B-WXLDD

LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Avnet Manufacturer Part #: HLMP-EL3B-WXLDD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Viewing Angle: 30° minimum
  • High luminous Intensity
  • Color
    • 590nm Amber
  • Package options:
    • With or without standoff
  • Superior resistance to moisture
  • Untinted for 15° and 30° lamps

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
594 nm
null
null
null
null
null
5 V
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
Need More?
USD $:
$ 0.3564
14000+
$0.3564
28000+
$0.3546
56000+
$0.3528
112000+
$0.351
224000+
$0.3492
SubTotal:
$4,989.60