HLMP-EL3B-WXKDV
LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo
- RoHS 10 Compliant
- Tariff Charges
These 5mm Extra High Brightness AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. These Extra High Brightness lamps utilize the aluminum indium gallium phosphide (AlInGaP) technology. These LED lamps are untinted. T-1¾ packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contain both uv-a and uv-b inhibitor to reduce the effects of long term exposure to direct sunlight.
- Viewing Angle: 30° minimum
- High luminous Intensity
- Color
- 590nm Amber
- Package options:
- With or without standoff
- Superior resistance to moisture
- Untinted for 15° and 30° lamps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 2 lm | ||
| 260 | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 5.8 x 5.8 x 8.71 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |