PDP SEO Portlet

HLMP-EL3A-WXLDD

LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EL3A-WXLDD
Secondary Manufacturer Part#: HLMP-EL3A-WXLDD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These 5mm Extra High Brightness AlInGaP LEDs providesuperior light output for excellent readability in sunlightand are extremely reliable. AlInGaP LED technologyprovides extremely stable light output over long periodsof time. These Extra High Brightness lamps utilizethe aluminum indium gallium phosphide (AlInGaP)technology.These LED lamps are untinted. T-1¾ packages incorporatingsecond generation optics producing well definedspatial radiation patterns at specific viewing cone angles.These lamps are made with an advanced optical gradeepoxy offering superior high temperature and highmoisture resistance performance in outdoor signal andsign application. The maximum LED junction temperaturelimit of +130°C enables high temperature operationin bright sunlight conditions. The epoxy contain bothuv-a and uv-b inhibitor to reduce the effects of long termexposure to direct sunlight.

  • Viewing Angle: 15° minimum 30° minimum
  • High luminous Intensity
  • Color
    • 590nm Amber
    • 626nm Red
  • Package options:
    • With or without standoff
  • Superior resistance to moisture
  • Untinted for 15° and 30° lamps

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.308
28000+
$0.296
56000+
$0.284
112000+
$0.272
224000+
$0.267