PDP SEO Portlet

HLMP-EL3A-WXKDD

LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 594.5 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EL3A-WXKDD
Secondary Manufacturer Part#: HLMP-EL3A-WXKDD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-EL3A-WXKDD is a 5mm extra high brightness amber LED Lamp with untinted lens, made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The package epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.

  • Well defined spatial radiation patterns
  • High luminous output
  • Superior resistance to moisture
  • Superior performance in outdoor environments
  • Suitable for auto insertion onto PC boards

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2 lm
260
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.71 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.35442
28000+
$0.35263
56000+
$0.35084
112000+
$0.34905
224000+
$0.34726