PDP SEO Portlet

HLMP-EL30-PS0DD

LED, Amber, Through Hole, 20 mA, 2.02 V, 590 nm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HLMP-EL30-PS0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Well defined spatial radiation patterns
  • Viewing angles: 8°, 15°, 23°, 30°
  • High luminous output
  • Colors: 590 nm amber 605 nm orange 615 nm reddish-orange 626 nm red
  • High operating temperature: TJ led =+130°C
  • Superior resistance to moisture
  • Package options: With or without lead stand-offs

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.365
2000+
$0.365
4000+
$0.36135
8000+
$0.35952
16000+
$0.3577
32000+
$0.35588
SubTotal:
$730.00