HLMP-EL2B-YZKDD
LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Thyristors, Transient protection thyristors
Avnet Manufacturer Part #: HLMP-EL2B-YZKDD
- RoHS 10 Compliant
- Tariff Charges
- Viewing angle: 23°
- High luminous output
- Colors: 590nm Amber
- Package options: With or without lead standoff
- Superior resistance to moisture
- Untinted for 15°, 23° and 30° lamps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| 2 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |